
0192030160 | |
|---|---|
DigiKey Part Number | 0192030160-ND |
Manufacturer | |
Manufacturer Product Number | 0192030160 |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0192030160 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | - | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 0.785" (19.94mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | High Temperature | |
Color | - | |
Contact Material | Nickel | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,10796 € | 4.431,84 € |
| Unit Price without VAT: | 1,10796 € |
|---|---|
| Unit Price with VAT: | 1,31847 € |



