
0192030159 | |
|---|---|
DigiKey Part Number | 0192030159-ND |
Manufacturer | |
Manufacturer Product Number | 0192030159 |
Description | CONN RING CIRC 10-12AWG #6 CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0192030159 Models |
Category | Length - Overall 0.785" (19.94mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features High Temperature |
Stud/Tab Size 6 Stud | Contact Material Nickel |
Width - Outer Edges 0.375" (9.53mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,09524 € | 4.380,96 € |
| Unit Price without VAT: | 1,09524 € |
|---|---|
| Unit Price with VAT: | 1,30334 € |



