


0192030084 | |
|---|---|
DigiKey Part Number | 900-0192030084TR-ND - Tape & Reel (TR) 900-0192030084CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0192030084 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.645" (16.38mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features High Temperature |
Stud/Tab Size 8 Stud | Contact Material Nickel |
Width - Outer Edges 0.312" (7.92mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,52400 € | 5,24 € |
| 25 | 0,49080 € | 12,27 € |
| 50 | 0,46740 € | 23,37 € |
| 100 | 0,44520 € | 44,52 € |
| 250 | 0,41728 € | 104,32 € |
| 500 | 0,39732 € | 198,66 € |
| 1.000 | 0,37834 € | 378,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43688 € | 873,76 € |
| 4.000 | 0,41603 € | 1.664,12 € |
| 6.000 | 0,40430 € | 2.425,80 € |
| 10.000 | 0,39000 € | 3.900,00 € |
| 14.000 | 0,38086 € | 5.332,04 € |
| 20.000 | 0,37140 € | 7.428,00 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |



