


0192030084 | |
|---|---|
DigiKey Part Number | 900-0192030084TR-ND - Tape & Reel (TR) 900-0192030084CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0192030084 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | - | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.645" (16.38mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | High Temperature | |
Color | - | |
Contact Material | Nickel | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,53000 € | 5,30 € |
| 25 | 0,49720 € | 12,43 € |
| 50 | 0,47340 € | 23,67 € |
| 100 | 0,45080 € | 45,08 € |
| 250 | 0,42252 € | 105,63 € |
| 500 | 0,40232 € | 201,16 € |
| 1.000 | 0,38310 € | 383,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42950 € | 859,00 € |
| 4.000 | 0,40900 € | 1.636,00 € |
| 6.000 | 0,39747 € | 2.384,82 € |
| 10.000 | 0,38340 € | 3.834,00 € |
| 14.000 | 0,37442 € | 5.241,88 € |
| 20.000 | 0,36512 € | 7.302,40 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |












