


0192030050 | |
|---|---|
DigiKey Part Number | WM14264TR-ND - Tape & Reel (TR) WM14264CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0192030050 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0192030050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.390" (9.91mm) | |
Length - Overall | 0.717" (18.21mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | High Temperature | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Nickel | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,12960 € | 3,24 € |
| 50 | 0,12340 € | 6,17 € |
| 100 | 0,11760 € | 11,76 € |
| 250 | 0,11016 € | 27,54 € |
| 500 | 0,10488 € | 52,44 € |
| 1.000 | 0,09987 € | 99,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11996 € | 239,92 € |
| 4.000 | 0,11423 € | 456,92 € |
| 6.000 | 0,11101 € | 666,06 € |
| 10.000 | 0,10708 € | 1.070,80 € |
| 14.000 | 0,10456 € | 1.463,84 € |
| 20.000 | 0,10196 € | 2.039,20 € |
| 50.000 | 0,09558 € | 4.779,00 € |
| 100.000 | 0,09103 € | 9.103,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |




