Similar



0192020029 | |
|---|---|
DigiKey Part Number | 0192020029-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0192020029 |
Description | CONN SPLICE 14-16 AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Blue |
Datasheet | Datasheet |
Category | Number of Wire Entries 2 |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) | Insulation Fully Insulated |
Part Status Active | Color Blue |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-320562-3 | TE Connectivity AMP Connectors | 5.504 | A1080CT-ND | 1,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27167 € | 679,18 € |
| Unit Price without VAT: | 0,27167 € |
|---|---|
| Unit Price with VAT: | 0,32329 € |



