
0192020020 | |
|---|---|
DigiKey Part Number | 0192020020-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0192020020 |
Description | CONN SPLICE 14-16AWG CRIMP 19202 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Blue |
Datasheet | Datasheet |
Category | Number of Wire Entries 2 |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) | Insulation Fully Insulated |
Part Status Active | Color Blue |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20054 € | 1.002,70 € |
| Unit Price without VAT: | 0,20054 € |
|---|---|
| Unit Price with VAT: | 0,23864 € |


