


0192020019 | |
|---|---|
DigiKey Part Number | 0192020019-ND |
Manufacturer | |
Manufacturer Product Number | 0192020019 |
Description | CONN SPLICE 14-16AWG CRIMP 19202 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Blue |
Datasheet | Datasheet |
EDA/CAD Models | 0192020019 Models |
Category | Number of Wire Entries 2 |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Fully Insulated |
Part Status Active | Color Blue |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26100 € | 2,61 € |
| 25 | 0,24400 € | 6,10 € |
| 50 | 0,23260 € | 11,63 € |
| 100 | 0,22140 € | 22,14 € |
| 250 | 0,20752 € | 51,88 € |
| 500 | 0,19760 € | 98,80 € |
| 1.000 | 0,18816 € | 188,16 € |
| 3.000 | 0,17412 € | 522,36 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |





