


0192020007 | |
|---|---|
DigiKey Part Number | 0192020007-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0192020007 |
Description | CONN SPLICE 18-22AWG CRIMP 19202 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG Red |
Datasheet | Datasheet |
EDA/CAD Models | 0192020007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22861 € | 571,52 € |
| Unit Price without VAT: | 0,22861 € |
|---|---|
| Unit Price with VAT: | 0,27205 € |



