Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG
Molex - Quixon Quick Disconnect Terminals

0191980039

DigiKey Part Number
WM19877-ND
Manufacturer
Manufacturer Product Number
0191980039
Description
CONN SPADE TERM 10-12AWG #6 YEL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
EDA/CAD Models
0191980039 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
10-12 AWG
Manufacturer
Molex
Insulation
Insulated
Series
Color
Yellow
Packaging
Bulk
Contact Finish
Electro-Tin
Part Status
Active
Contact Material
Copper
Terminal Type
Standard
Insulation Diameter
0.225" (5.72mm)
Stud/Tab Size
6 Stud
Material - Insulation
Polyamide (PA), Nylon
Width - Outer Edges
0.320" (8.13mm)
Length - Ring Center to Termination
0.305" (7.75mm)
Length - Overall
1.090" (27.69mm)
Length - Termination
0.560" (14.22mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.146" (3.71mm)
Termination
Crimp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 238
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,46700 €4,67 €
250,43760 €10,94 €
500,41660 €20,83 €
1000,39660 €39,66 €
2500,37176 €92,94 €
5000,35396 €176,98 €
1.0000,33706 €337,06 €
2.5000,31596 €789,90 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €