
Category | Wire Gauge 14-16 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Blue |
Packaging Bulk | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.170" (4.32mm) |
Stud/Tab Size 10 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.388" (9.86mm) | Length - Ring Center to Termination 0.269" (6.83mm) |
Length - Overall 1.062" (26.97mm) | Length - Termination 0.546" (13.87mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.198" (5.03mm) |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,24000 € | 2,40 € |
| 25 | 0,22440 € | 5,61 € |
| 50 | 0,21340 € | 10,67 € |
| 100 | 0,20330 € | 20,33 € |
| 250 | 0,19060 € | 47,65 € |
| 500 | 0,18146 € | 90,73 € |
| 1.000 | 0,17278 € | 172,78 € |
| 3.000 | 0,15989 € | 479,67 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

