


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | - | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | - | |
Length - Overall | - | |
Mounting Type | - | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Insulated | |
Features | - | |
Color | - | |
Contact Finish | - | |
Contact Material | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,51100 € | 5,11 € |
| 25 | 0,47880 € | 11,97 € |
| 50 | 0,45600 € | 22,80 € |
| 100 | 0,43400 € | 43,40 € |
| 250 | 0,40688 € | 101,72 € |
| 500 | 0,38740 € | 193,70 € |
| 1.000 | 0,36890 € | 368,90 € |
| 3.000 | 0,34138 € | 1.024,14 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

