0191951047 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 337
Unit Price: 9,00000 €
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191951047

DigiKey Part Number
0191951047-ND
Manufacturer
Manufacturer Product Number
0191951047
Description
CONN RING CIRC 165K-230K #1/2
Customer Reference
Detailed Description
Ring Terminal Connector 1/2 Stud Circular 165000-230000 CMA Crimp, Piercing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
1/2 Stud
Thickness
-
Width - Outer Edges
-
Length - Overall
2.760" (70.10mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Piercing
Wire Gauge
165000-230000 CMA
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper Alloy
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes