0191930847 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 4.367
Unit Price: 0,56000 €
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191930847

DigiKey Part Number
0191930847-ND
Manufacturer
Manufacturer Product Number
0191930847
Description
CONN RING FLAT 6AWG #5/16 CRIMP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Flat Sided 6 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.268" (32.21mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
6 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Flat Sided
Features
Brazed Seam
Stud/Tab Size
5/16 Stud
Contact Material
Copper
Thickness
0.050" (1.27mm)
Contact Finish
Electro-Tin
Width - Outer Edges
0.645" (16.38mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0191930222Molex4.367900-0191930222CT-ND0,56000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,47931 €479,31 €
Manufacturers Standard Package
Unit Price without VAT:0,47931 €
Unit Price with VAT:0,57038 €