Ring Terminal Connector 3/8 Stud Circular 1/0 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 3/8 Stud Circular 1/0 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0191930612

DigiKey Part Number
WM7293-ND
Manufacturer
Manufacturer Product Number
0191930612
Description
CONN RING CIRC 1/0AWG #3/8 CRIMP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 1/0 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0191930612 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
3/8 Stud
Thickness
0.075" (1.91mm)
Width - Outer Edges
0.902" (22.91mm)
Length - Overall
1.951" (49.55mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
1/0 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 155
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,86000 €2,86 €
102,42900 €24,29 €
252,27600 €56,90 €
502,16740 €108,37 €
1002,06380 €206,38 €
2501,93452 €483,63 €
5001,84220 €921,10 €
1.0001,75431 €1.754,31 €
2.5001,64456 €4.111,40 €
Manufacturers Standard Package
Unit Price without VAT:2,86000 €
Unit Price with VAT:3,40340 €