Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191930611

DigiKey Part Number
0191930611-ND
Manufacturer
Manufacturer Product Number
0191930611
Description
CONN RING CIRC 2AWG #5/8 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 5/8 Stud Circular 2 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
2 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Obsolete
Features
Brazed Seam
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
5/8 Stud
Contact Finish
Tin
Width - Outer Edges
1.270" (32.26mm)
Base Product Number
Length - Overall
2.183" (55.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.