Image for 0191930585 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191930585

DigiKey Part Number
900-0191930585-ND
Manufacturer
Manufacturer Product Number
0191930585
Description
C-340-10 MODIFIED SPL-0166 SPM
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
-
Width - Outer Edges
-
Length - Overall
-
Mounting Type
-
Termination
Crimp
Wire Gauge
-
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
-
Contact Finish
-
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable