


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.075" (1.91mm) | |
Width - Outer Edges | 0.840" (21.34mm) | |
Length - Overall | 1.920" (48.77mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 10 | 2,36700 € | 23,67 € |
| 25 | 2,21840 € | 55,46 € |
| 50 | 2,11200 € | 105,60 € |
| 100 | 2,01120 € | 201,12 € |
| 250 | 1,88528 € | 471,32 € |
| 500 | 1,79528 € | 897,64 € |
| 1.000 | 1,70962 € | 1.709,62 € |
| 2.500 | 1,60268 € | 4.006,70 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,32010 € |



