0191930541 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 53.548
Unit Price: 0,48000 €
Datasheet
Image for 0191930541 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191930541

DigiKey Part Number
900-0191930541-ND
Manufacturer
Manufacturer Product Number
0191930541
Description
RING VERSAKRIMP (MILLER) E-360-1
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Flat Sided 6 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.188" (30.18mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
6 AWG
Part Status
Obsolete
Insulation
Non-Insulated
Terminal Type
Flat Sided
Features
Brazed Seam
Stud/Tab Size
10 Stud
Contact Material
Copper
Thickness
0.050" (1.27mm)
Contact Finish
Electro-Tin
Width - Outer Edges
0.485" (12.32mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0191930245Molex53.54823-0191930245-ND0,48000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes