Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191930339

DigiKey Part Number
0191930339-ND
Manufacturer
Manufacturer Product Number
0191930339
Description
CONN RING FLAT 1/0AWG #5/8 CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/8 Stud Flat Sided 1/0 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
2.671" (67.84mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
1/0 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Flat Sided
Contact Material
Copper
Stud/Tab Size
5/8 Stud
Contact Finish
Electro-Tin
Thickness
0.075" (1.91mm)
Base Product Number
Width - Outer Edges
1.277" (32.44mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2002,41380 €482,76 €
Unit Price without VAT:2,41380 €
Unit Price with VAT:2,87242 €