


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.075" (1.91mm) | |
Width - Outer Edges | 0.902" (22.91mm) | |
Length - Overall | 1.951" (49.55mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,48400 € | 24,84 € |
| 25 | 2,32840 € | 58,21 € |
| 50 | 2,21700 € | 110,85 € |
| 100 | 2,11110 € | 211,11 € |
| 250 | 1,97888 € | 494,72 € |
| 500 | 1,88446 € | 942,23 € |
| 1.000 | 1,79457 € | 1.794,57 € |
| 2.500 | 1,68230 € | 4.205,75 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |











