
0191930320 | |
|---|---|
DigiKey Part Number | 0191930320-ND |
Manufacturer | |
Manufacturer Product Number | 0191930320 |
Description | CONN RING CIRC 2AWG #3/4 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/4 Stud Circular 2 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191930320 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | 3/4 Stud | |
Thickness | - | |
Width - Outer Edges | 1.270" (32.26mm) | |
Length - Overall | 2.183" (55.45mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |






