0191930318 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 50
Unit Price: 2,07000 €
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191930318

DigiKey Part Number
0191930318-ND
Manufacturer
Manufacturer Product Number
0191930318
Description
CONN RING CIRC 2AWG #1/2 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 1/2 Stud Circular 2 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
2 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Obsolete
Features
Brazed Seam
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
1/2 Stud
Contact Finish
Tin
Width - Outer Edges
1.270" (32.26mm)
Base Product Number
Length - Overall
2.183" (55.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0191930296Molex5023-0191930296-ND2,07000 €MFR Recommended
Obsolete
Marketplace Stock: 2.400 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.400In Stock
Ships from WEC