


0191930299 | |
|---|---|
DigiKey Part Number | WM13842-ND |
Manufacturer | |
Manufacturer Product Number | 0191930299 |
Description | CONN RING CIRC 2AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 2 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191930299 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | - | |
Width - Outer Edges | 0.879" (22.33mm) | |
Length - Overall | 1.700" (43.18mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,77500 € | 17,75 € |
| 25 | 1,66360 € | 41,59 € |
| 50 | 1,58440 € | 79,22 € |
| 100 | 1,50860 € | 150,86 € |
| 300 | 1,39603 € | 418,81 € |
| 500 | 1,34662 € | 673,31 € |
| 1.000 | 1,28235 € | 1.282,35 € |
| 2.500 | 1,20212 € | 3.005,30 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |





