


0191930283 | |
|---|---|
DigiKey Part Number | 0191930283-ND |
Manufacturer | |
Manufacturer Product Number | 0191930283 |
Description | CONN RING CIRC 4AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191930283 Models |
Category | Length - Overall 1.970" (50.04mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 4 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Thickness 0.075" (1.91mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.875" (22.23mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 322704 | TE Connectivity AMP Connectors | 199 | 322704-ND | 8,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,08782 € | 2.175,64 € |
| Unit Price without VAT: | 1,08782 € |
|---|---|
| Unit Price with VAT: | 1,29451 € |






