


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 7/16 Stud | |
Thickness | 0.075" (1.91mm) | |
Width - Outer Edges | 0.652" (16.56mm) | |
Length - Overall | 1.385" (35.18mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 1,00000 € | 10,00 € |
| 25 | 0,93720 € | 23,43 € |
| 50 | 0,89260 € | 44,63 € |
| 100 | 0,85000 € | 85,00 € |
| 300 | 0,78653 € | 235,96 € |
| 500 | 0,75866 € | 379,33 € |
| 1.000 | 0,72244 € | 722,44 € |
| 2.500 | 0,67723 € | 1.693,08 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |




