Ring Terminal Connector 5/16 Stud Circular 4 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 5/16 Stud Circular 4 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0191930267

DigiKey Part Number
WM19132-ND
Manufacturer
Manufacturer Product Number
0191930267
Description
CONN RING CIRC 4AWG #5/16 CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 4 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.385" (35.18mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
4 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam
Stud/Tab Size
5/16 Stud
Contact Material
Copper
Thickness
0.075" (1.91mm)
Contact Finish
Tin
Width - Outer Edges
0.652" (16.56mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.222
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,01000 €1,01 €
100,85800 €8,58 €
250,80360 €20,09 €
500,76500 €38,25 €
1000,72850 €72,85 €
3000,67410 €202,23 €
5000,65024 €325,12 €
1.0000,61919 €619,19 €
2.5000,58044 €1.451,10 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,20190 €