


0191930254 | |
|---|---|
DigiKey Part Number | WM13837-ND |
Manufacturer | |
Manufacturer Product Number | 0191930254 |
Description | CONN RING CIRC 4AWG #10 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191930254 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.075" (1.91mm) | |
Width - Outer Edges | 0.652" (16.56mm) | |
Length - Overall | 1.385" (35.18mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,19500 € | 11,95 € |
| 25 | 1,12000 € | 28,00 € |
| 50 | 1,06620 € | 53,31 € |
| 100 | 1,01540 € | 101,54 € |
| 300 | 0,93957 € | 281,87 € |
| 500 | 0,90632 € | 453,16 € |
| 1.000 | 0,86305 € | 863,05 € |
| 2.500 | 0,80904 € | 2.022,60 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |





