


0191930238 | |
|---|---|
DigiKey Part Number | WM13834-ND |
Manufacturer | |
Manufacturer Product Number | 0191930238 |
Description | CONN RING CIRC 6AWG #3/4 CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/4 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191930238 Models |
Category | Length - Overall 1.991" (50.57mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 6 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 3/4 Stud | Contact Material Copper |
Thickness 0.050" (1.27mm) | Contact Finish Electro-Tin |
Width - Outer Edges 1.136" (28.85mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 36810 | TE Connectivity AMP Connectors | 131 | A27080-ND | 2,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 1,05900 € | 10,59 € |
| 25 | 0,99280 € | 24,82 € |
| 50 | 0,94540 € | 47,27 € |
| 100 | 0,90010 € | 90,01 € |
| 250 | 0,84376 € | 210,94 € |
| 500 | 0,80346 € | 401,73 € |
| 1.000 | 0,76511 € | 765,11 € |
| 2.500 | 0,71722 € | 1.793,05 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |







