0191930230 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Molex
In Stock: 24.028
Unit Price: 1.089,66000 €
Datasheet
Ring Terminal Connector 3/8 Stud Circular 6 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 3/8 Stud Circular 6 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0191930230

DigiKey Part Number
WM22987-ND
Manufacturer
Manufacturer Product Number
0191930230
Description
CONN RING CIRC 6AWG #3/8 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 6 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Terminal Type
Circular
Stud/Tab Size
3/8 Stud
Thickness
0.057" (1.45mm)
Width - Outer Edges
0.837" (21.26mm)
Length - Overall
2.158" (54.81mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
6 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 361 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,72300 €7,23 €
1000,60230 €60,23 €
1.0000,48188 €481,88 €
2.5000,43671 €1.091,77 €
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,03530 €

Other Suppliers on DigiKey

361In Stock
Ships from WEC