


0191930199 | |
|---|---|
DigiKey Part Number | 0191930199-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0191930199 |
Description | CONN RING CIRC 8AWG #6 CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 8 AWG |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Active | Features Brazed Seam |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Electro-Tin |
Width - Outer Edges 0.379" (9.63mm) | Base Product Number |
Length - Overall 0.930" (23.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35371 € | 884,28 € |
| Unit Price without VAT: | 0,35371 € |
|---|---|
| Unit Price with VAT: | 0,42091 € |



