


0191930192 | |
|---|---|
DigiKey Part Number | WM13829-ND |
Manufacturer | |
Manufacturer Product Number | 0191930192 |
Description | CONN RING CIRC 8AWG #3/4 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/4 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191930192 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 8 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Brazed Seam |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 3/4 Stud | Contact Finish Electro-Tin |
Width - Outer Edges 1.140" (28.96mm) | Base Product Number |
Length - Overall 1.938" (49.23mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 1,00200 € | 10,02 € |
| 25 | 0,93960 € | 23,49 € |
| 50 | 0,89460 € | 44,73 € |
| 100 | 0,85190 € | 85,19 € |
| 250 | 0,79848 € | 199,62 € |
| 500 | 0,76034 € | 380,17 € |
| 1.000 | 0,72404 € | 724,04 € |
| 2.500 | 0,67872 € | 1.696,80 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |








