Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191930191

DigiKey Part Number
0191930191-ND
Manufacturer
Manufacturer Product Number
0191930191
Description
CONN RING CIRC 8AWG #1/4 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
8 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Obsolete
Features
Brazed Seam
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
1/4 Stud
Contact Finish
Electro-Tin
Width - Outer Edges
1.140" (28.96mm)
Base Product Number
Length - Overall
1.938" (49.23mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.