


0191930128 | |
|---|---|
DigiKey Part Number | WM13821-ND |
Manufacturer | |
Manufacturer Product Number | 0191930128 |
Description | CONN RING FLAT 10-12AWG #6 CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Flat Sided 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191930128 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.292" (7.42mm) | |
Length - Overall | 0.741" (18.82mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,29400 € | 2,94 € |
| 25 | 0,27560 € | 6,89 € |
| 50 | 0,26240 € | 13,12 € |
| 100 | 0,24990 € | 24,99 € |
| 250 | 0,23428 € | 58,57 € |
| 500 | 0,22306 € | 111,53 € |
| 1.000 | 0,21241 € | 212,41 € |
| 2.500 | 0,19910 € | 497,75 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |




