Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



0191930013 | |
|---|---|
DigiKey Part Number | 0191930013-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0191930013 |
Description | CONN RING CIRC 18-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191930013 Models |
Category | Length - Overall 0.641" (16.28mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 6 Stud | Contact Material Copper |
Thickness 0.028" (0.71mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.312" (7.92mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190560013 | Molex | 0 | WM19706-ND | 0,19586 € | Parametric Equivalent |
| 0190690033 | Molex | 6.202 | WM13668-ND | 0,09000 € | Parametric Equivalent |
| 0190690034 | Molex | 195 | WM22934CT-ND | 0,13000 € | Parametric Equivalent |
| 0192030011 | Molex | 1.297 | WM14261CT-ND | 0,16000 € | Parametric Equivalent |
| 0192030483 | Molex | 44.560 | WM13855-ND | 0,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,14738 € | 1.473,80 € |
| Unit Price without VAT: | 0,14738 € |
|---|---|
| Unit Price with VAT: | 0,17538 € |

















