
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Hook | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Electro-Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.372" (9.45mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.066" (27.08mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,16061 € | 1.606,10 € |
| Unit Price without VAT: | 0,16061 € |
|---|---|
| Unit Price with VAT: | 0,19113 € |


