
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) | Insulation Insulated |
Part Status Obsolete | Color Blue |
Terminal Type Hook | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Electro-Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.175" (4.45mm) |
Width - Outer Edges 0.350" (8.89mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.902" (22.91mm) | Base Product Number |



