0191790009 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 85.909
Unit Price: 0,30000 €
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191790009

DigiKey Part Number
0191790009-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0191790009
Description
CONN RING HOOK 14-16AWG #6 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Hook 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Tape & Reel (TR)
Insulation
Insulated
Part Status
Obsolete
Color
Blue
Terminal Type
Hook
Contact Material
Copper
Stud/Tab Size
6 Stud
Contact Finish
Electro-Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.175" (4.45mm)
Width - Outer Edges
0.350" (8.89mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
0.902" (22.91mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190990028Molex85.909WM3736CT-ND0,30000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types