Ring Terminal Connector 10 Stud Hook 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 10 Stud Hook 10-12 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0191780018

DigiKey Part Number
WM19850-ND
Manufacturer
Manufacturer Product Number
0191780018
Description
CONN RING HOOK 10-12AWG #10
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Hook 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.775" (19.69mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
10-12 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Hook
Contact Material
Copper
Stud/Tab Size
10 Stud
Contact Finish
Electro-Tin
Thickness
0.040" (1.02mm)
Base Product Number
Width - Outer Edges
0.372" (9.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.120
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,17700 €1,77 €
250,16640 €4,16 €
500,15840 €7,92 €
1000,15090 €15,09 €
2500,14144 €35,36 €
5000,13468 €67,34 €
1.0000,12824 €128,24 €
2.5000,12020 €300,50 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €