0191740007 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 4.146
Unit Price: 0,43000 €
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191740007

DigiKey Part Number
0191740007-ND
Manufacturer
Manufacturer Product Number
0191740007
Description
CONN RING HOOK 14-16AWG #6 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Hook 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Bulk
Color
Blue
Part Status
Obsolete
Insulation Diameter
0.170" (4.32mm)
Terminal Type
Hook
Base Product Number
Stud/Tab Size
6 Stud
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0191250033Molex4.146WM19805-ND0,43000 €MFR Recommended
Obsolete
Marketplace Stock: 2.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.000In Stock
Ships from WEC