
0191641152 | |
|---|---|
DigiKey Part Number | 900-0191641152-ND |
Manufacturer | |
Manufacturer Product Number | 0191641152 |
Description | PERM-SEAL NYL SNAP PLUG REC TAPE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 18-22 AWG Crimp Tin |
Datasheet | Datasheet |
Category | Insulation Fully Insulated Heat Shrink |
Manufacturer Molex | Termination Crimp |
Series | Contact Material Copper |
Packaging Bag | Contact Finish Tin |
Part Status Active | Color Red |
Terminal Type Female, Receptacle (Socket) | Insulation Diameter 0.130" (3.30mm) |
Diameter - Barrel 0.180" (4.57mm) | Material - Insulation NiAc |
Wire Gauge 18-22 AWG | Base Product Number |
Length - Overall 1.630" (41.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,75882 € | 2.276,46 € |
| Unit Price without VAT: | 0,75882 € |
|---|---|
| Unit Price with VAT: | 0,90300 € |

