
0191641147 | |
|---|---|
DigiKey Part Number | 900-0191641147TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0191641147 |
Description | SBRB-8180NT SNAP PLUG REC.PERMAS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 14-16 AWG Crimp Tin |
Datasheet | Datasheet |
Category | Insulation Fully Insulated Heat Shrink |
Manufacturer Molex | Termination Crimp |
Series | Contact Material Copper |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Color Blue |
Terminal Type Female, Receptacle (Socket) | Insulation Diameter 0.150" (3.81mm) |
Diameter - Barrel 0.180" (4.57mm) | Material - Insulation NiAc |
Wire Gauge 14-16 AWG | Base Product Number |
Length - Overall 1.630" (41.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,63271 € | 1.898,13 € |
| Unit Price without VAT: | 0,63271 € |
|---|---|
| Unit Price with VAT: | 0,75292 € |

