0191641141 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 78.750
Unit Price: 0,69000 €
Datasheet
Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0191641141

DigiKey Part Number
0191641141-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0191641141
Description
CONN RING CIRC 18-22AWG #6 CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-22 AWG
Series
Insulation
Insulated with Heat Shrink
Packaging
Tape & Reel (TR)
Features
Serrated Termination
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper Alloy
Stud/Tab Size
6 Stud
Contact Finish
Tin
Thickness
0.028" (0.71mm)
Insulation Diameter
0.235" (5.97mm)
Width - Outer Edges
0.320" (8.13mm)
Material - Insulation
NiAc
Length - Overall
1.460" (37.08mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0191640085Molex78.750WM18397-ND0,69000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,45917 €1.377,51 €
Unit Price without VAT:0,45917 €
Unit Price with VAT:0,54641 €