0.250" (6.35mm) Quick Connect Female and Male 14-16 AWG Crimp Connector Non-Mating End Heat Shrink
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.250" (6.35mm) Quick Connect Female and Male 14-16 AWG Crimp Connector Non-Mating End Heat Shrink
Molex - Quixon Quick Disconnect Terminals

0191640989

DigiKey Part Number
WM22981-ND
Manufacturer
Manufacturer Product Number
0191640989
Description
CONN QC RCPT/TAB 14-16AWG 0.250
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female and Male 14-16 AWG Crimp Connector Non-Mating End Heat Shrink
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.470" (37.34mm)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Bulk
Insulation
Non-Mating End Heat Shrink
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Stacked
Color
Blue
Gender
Female and Male
Contact Material
Brass
Tab Width
0.250" (6.35mm)
Contact Finish
Tin
Tab Thickness
0.032" (0.81mm)
Base Product Number
Tab Length
0.310" (7.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,64100 €6,41 €
250,60040 €15,01 €
500,57140 €28,57 €
1000,54420 €54,42 €
2500,51008 €127,52 €
5000,48572 €242,86 €
1.0000,46252 €462,52 €
2.5000,43356 €1.083,90 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €