
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.320" (8.13mm) | |
Length - Overall | 1.450" (36.83mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated with Heat Shrink | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Insulation Diameter | 0.235" (5.97mm) | |
Material - Insulation | NiAc | |
Base Product Number |

