Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191640839

DigiKey Part Number
0191640839-ND
Manufacturer
Manufacturer Product Number
0191640839
Description
CONN RING CIRC 8AWG #7/16 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 7/16 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
7/16 Stud
Thickness
0.050" (1.27mm)
Width - Outer Edges
0.820" (20.83mm)
Length - Overall
2.050" (52.07mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
8 AWG
Insulation
Insulated with Heat Shrink
Features
-
Color
Red
Contact Material
Copper Alloy
Contact Finish
Electro-Tin
Insulation Diameter
0.375" (9.53mm)
Material - Insulation
NiAc
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.