Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191640833

DigiKey Part Number
0191640833-ND
Manufacturer
Manufacturer Product Number
0191640833
Description
CONN 8 TO 10-12 AWG CRIMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Connector Crimp 8 to 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
8 to 10-12 AWG
Series
Features
Step Up/Step Down
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 285 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4001,26533 €506,13 €
Unit Price without VAT:1,26533 €
Unit Price with VAT:1,50574 €

Other Suppliers on DigiKey

285In Stock
Ships from WEC