


0191640582 | |
|---|---|
DigiKey Part Number | 0191640582-ND |
Manufacturer | |
Manufacturer Product Number | 0191640582 |
Description | CONN SPLICE 10-12 TO 14-16 AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 to 14-16 AWG Yellow, Blue Stripe |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 10-12 to 14-16 AWG |
Series | Insulation Fully Insulated Heat Shrink |
Packaging Bulk | Features Step Up/Step Down |
Part Status Active | Color Yellow, Blue Stripe |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
Number of Wire Entries 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,24104 € | 2.482,08 € |
| Unit Price without VAT: | 1,24104 € |
|---|---|
| Unit Price with VAT: | 1,47684 € |


