Ring Terminal Connector 1/2 Stud Circular 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 1/2 Stud Circular 8 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0191640457

DigiKey Part Number
0191640457-ND
Manufacturer
Manufacturer Product Number
0191640457
Description
CONN RING CIRC 8AWG #1/2 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 1/2 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
8 AWG
Packaging
Bulk
Insulation
Insulated with Heat Shrink
Part Status
Discontinued at DigiKey
Color
Red
Terminal Type
Circular
Contact Material
Copper Alloy
Stud/Tab Size
1/2 Stud
Contact Finish
Electro-Tin
Thickness
0.050" (1.27mm)
Insulation Diameter
0.375" (9.53mm)
Width - Outer Edges
0.820" (20.83mm)
Material - Insulation
NiAc
Length - Overall
2.050" (52.07mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,49000 €1,49 €
101,26400 €12,64 €
2501,04428 €261,07 €
1.0000,82445 €824,45 €
5.0000,73101 €3.655,05 €
10.0000,71452 €7.145,20 €
Manufacturers Standard Package
Unit Price without VAT:1,49000 €
Unit Price with VAT:1,77310 €