
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.301" (7.65mm) | |
Length - Overall | 1.402" (35.61mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated with Heat Shrink | |
Features | - | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.235" (5.97mm) | |
Material - Insulation | NiAc | |
Length - Ring Center to Termination | - | |
Length - Termination | 0.770" (19.56mm) | |
Tongue Inside Opening | 0.173" (4.39mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40464 € | 809,28 € |
| Unit Price without VAT: | 0,40464 € |
|---|---|
| Unit Price with VAT: | 0,48152 € |


